934442106 | Hirschmann Automation and Control
Plug, 4 pole, cable assembly, screw connection, 1.5 mm², gray, 934442106
Unit Price (€ / pc.)
10.4720 € *
Available: 81 pcs.
Leadtime: 13 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
9.2225 €
50 pcs.
8.5799 €
150 pcs.
8.2110 €
500 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial Connector, 4-pole + PE, type Hirschmann STAS../STAK.
With screw terminals for conductors up to max. 1.5 mm²; Contacts: CuZn, tinned. Housing: PA, gray. Contact block: PA, black. Rated voltage: 250 VAC/400 VDC. Rated current: 10 AUC. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Power gland, type STAS/STAK: M16 x 1.5/Pg 11. Cable diameter: 6.0 to 10 mm. Operating temperatures: - 30 to +90 °C. Certifications: VDE, SEV, UL.
Cable plugs, type STAS 4 N.
Technical attributes (type, housing color): STAS 4 N, gray
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | grau | |
Cable diameter | 6 bis 10 mm | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 400 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 4-polig | |
Fuse holder present | No | |
Pin temperature | 90 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |