18046 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 18046

Order No.: 50F9743
EAN: 4099889744569
MPN:
18046
GDM3106-A0U-1KD
Series: GDM
18046 Hirschmann Automation and Control DIN Valve Connectors Image 1
18046 Hirschmann Automation and Control DIN Valve Connectors Image 2
18046 Hirschmann Automation and Control DIN Valve Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.142 €

Valve connector, GDM3106-A0U-1KD, Hirschmann Automation and Control

With hydraulic, pneumatic and electromagnetic actuator and sensor, this type A valve connector stands ready for any harsh environment. Rugged, highly impermeable design guarantees uncompromising reliability in the most demanding applications.

Features

  • Long-lasting performance - state-of-the-art housing singularly engineered for mechanical challenges and vibrations, optionally with strain relief and UL2238 approval
  • Outstanding reliability - high IP67 and IP69 impermeability combined with an extraordinary resistance towards environmental impacts, oils and lubricants
  • Unmatched flexibility - choose from numerous configurations to match your individual application challenges
Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 3-polig + PE
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes