832954500 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 3 pole, 50 V, 0.08-1.5 mm², 832954500
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Valve panel plug, GSP-U 3000 0PE LO AU, Hirschmann Automation and Control Automation and Control
GSA-U DIN standard receptacle with solder contacts: Form A, 4-pin (3+1PE), UL 1977, solder type; 400 V AC/DC, 16 A.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,08-1,5 mm² | |
Rated voltage | 50 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |