931236106 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 300 V, 0.25-1.5 mm², 931236106

Order No.: 50F9065
EAN: 4099889742992
MPN:
931236106
GDM 2009 J grau
Series: GDM
931236106 Hirschmann Automation and Control DIN Valve Connectors Image 1
931236106 Hirschmann Automation and Control DIN Valve Connectors Image 2
931236106 Hirschmann Automation and Control DIN Valve Connectors Image 3
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4756 €

Valve connector, GDM 2009 J grau, Hirschmann Automation and Control

With hydraulic, pneumatic and electromagnetic actuator and sensor, this type A valve connector stands ready for any harsh environment. Rugged, highly impermeable design guarantees uncompromising reliability in the most demanding applications.

Features

  • Long-lasting performance - state-of-the-art housing singularly engineered for mechanical challenges and vibrations, optionally with strain relief and UL2238 approval
  • Outstanding reliability - high IP67 and IP69 impermeability combined with an extraordinary resistance towards environmental impacts, oils and lubricants
  • Unmatched flexibility - choose from numerous configurations to match your individual application challenges
Technical specifications
Ausführung DIN FORM A
Beschaltung ohne Beschaltung
LED-Anzeige No
Leiterquerschnitt 0,25-1,5 mm²
Nennspannung 300 V
Polzahl 2-polig + PE
Schutzart (IP) IP65/IP67
Verriegelung Zentralschraube
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei