931298001 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 931298001
Unit Price (€ / pc.)
4.5458 € *
Available: 195 pcs.
Leadtime: 3 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1888 €
50 pcs.
3.8080 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve panel plug, GSP 211 PG11,Hirschmann Automation and Control
With solder terminals and Pg or metrical terminal thread; Certifications: VDE, SEV.
Technical specifications
Version | DIN FORM A | |
Wiring | ohne Beschaltung | |
LED display | No | |
Cable cross-section | 0,08-1,5 mm² | |
Rated voltage | 400 V | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |