931298003 | Hirschmann Automation and Control

Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 931298003

Order No.: 50F8984
EAN: 4099889742817
MPN:
931298003
GSP 213 PG13,5
Series: GSP
931298003 Hirschmann Automation and Control DIN Valve Connectors Image 1
931298003 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1896 €

Valve connector, GSP 213 PG13,5, Hirschmann Automation and Control Automation and Control

DIN Valve Connector, Form A, Receptacle, 2+Ground, PG13.5, Port Mounting, Black Housing, without circuitry, 400 V AC/DC, 16 A.

Technical specifications
Version DIN FORM A
Wiring ohne Beschaltung
LED display No
Cable cross-section 0,08-1,5 mm²
Rated voltage 400 V
Pin number 2-polig + PE
Degree of protection (IP) IP65
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes