931298004 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 931298004
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Valve panel plug, GSP 212 1/2-14 NPTF-1, Hirschmann Automation and Control Automation and Control
GSP DIN standard receptacle with connection thread and solder contacts: Form A, 3-pin (2+1PE), 1/2" NPTF, black housing, solder type; 400 V AC/DC, 16 A.
Technical specifications
Version | DIN FORM A | |
Wiring | ohne Beschaltung | |
LED display | No | |
Cable cross-section | 0,08-1,5 mm² | |
Rated voltage | 400 V | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |