931298006 | Hirschmann Automation and Control

Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 931298006

Order No.: 51F351
EAN: 4002044191696
MPN:
931298006
GSP 2 M20
Series: GSP
Hirschmann Automation and Control
931298006 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 247 pcs.
Leadtime: 3 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.7842 €
100 pcs.
3.3320 €
250 pcs.
3.2011 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel connectors, type Hirschmann GSP.

With solder terminals and Pg or metrical terminal thread; Certifications: VDE, SEV.

Technical attributes (type, number of poles, thread): GSP 2 M 20, 2-pole + PE, M 20

Technical specifications
Ausführung DIN FORM A
Beschaltung ohne Beschaltung
LED-Anzeige No
Leiterquerschnitt 0,08-1,5 mm²
Nennspannung 400 V
Polzahl 2-polig + PE
Schutzart (IP) IP65
Verriegelung Zentralschraube
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes