931952100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 931952100
Valve connector, GDM 3011 SW,Hirschmann Automation and Control
+ PE, contact arrangement to DIN EN 175 301-803-A and leading protective ground; Operating voltage/current: series GDM 250 V AC/DC/16 A, series GDML 250 V AC/DC/8.0 A, series GDME 400 VAC/250 VDC/16 A.Creeping current distances/air gaps to VDE 0110/11.72. Insulation group: C. Degree of protection (in plugged and secured state): IP 65. Degree of soiling: 3. Housing and contact block: glass fiber-reinforced polyamide compliant with UL 94 HB, GDME UL 94 V-1. Vibration-proof interlock with bushing screw. Supplied with screws.
With screwed cable gland Pg 11, type GDM 2011/GDM 3011.
For cable diameters from 6.0 to 9.0 mm; Screw terminal: max. 1.5 mm². Color: black. Certifications: VDE, SEV, CSA. Type J: also UR. Operating temperatures: - 40 to +125 °C. The sealing accessories are described below.
Type: GDM 3011, 3-pole + PE.
Version | DIN FORM A | |
Cable cross-section | 0,25-1,5 mm² | |
Pin number | 3-polig + PE | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP65 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |