931957100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 931957100

Order No.: 51F310
EAN: 4099889744743
MPN:
931957100
GDM 2011 SW
Series: GDM
931957100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 194 pcs.
Leadtime: 2 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6537 €
50 pcs.
2.4157 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Valve connector, GDM 2011 SW,Hirschmann Automation and Control

+ PE, contact arrangement to DIN EN 175 301-803-A and leading protective ground; Operating voltage/current: series GDM 250 V AC/DC/16 A, series GDML 250 V AC/DC/8.0 A, series GDME 400 VAC/250 VDC/16 A.Creeping current distances/air gaps to VDE 0110/11.72. Insulation group: C. Degree of protection (in plugged and secured state): IP 65. Degree of soiling: 3. Housing and contact block: glass fiber-reinforced polyamide compliant with UL 94 HB, GDME UL 94 V-1. Vibration-proof interlock with bushing screw. Supplied with screws.

With screwed cable gland Pg 11, type GDM 2011/GDM 3011.

For cable diameters from 6.0 to 9.0 mm; Screw terminal: max. 1.5 mm². Color: black. Certifications: VDE, SEV, CSA. Type J: also UR. Operating temperatures: - 40 to +125 °C. The sealing accessories are described below.

Type: GDM 2011, 2-pole + PE.

Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes