932214100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 932214100

Order No.: 51F402
EAN: 4099889744835
MPN:
932214100
GDM 3009 J SW
Series: GDM
Hirschmann Automation and Control
932214100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6422 €

Cable connectors series GDM, type Hirschmann GDM 20../GDM 30.

+ PE, contact arrangement to DIN EN 175 301-803-A and leading protective ground; Operating voltage/current: series GDM 250 V AC/DC/16 A, series GDML 250 V AC/DC/8.0 A, series GDME 400 VAC/250 VDC/16 A.Creeping current distances/air gaps to VDE 0110/11.72. Insulation group: C. Degree of protection (in plugged and secured state): IP 65. Degree of soiling: 3. Housing and contact block: glass fiber-reinforced polyamide compliant with UL 94 HB, GDME UL 94 V-1. Vibration-proof interlock with bushing screw. Supplied with screws.

Angled cable jacks with Pg 9 screwed cable gland, type GDM 2009/GDM 3009/GDMF 3009.

For cable diameters from 4.5 to 7.0 mm, screw terminals up to max. 1.5 mm²; Color: black. Certifications: type 2009/3009 VDE, SEV, CSA, type 2009 J/3009 J with additional UR. Operating temperatures: - 40 to +125 °C. Seals are described below as accessory.

Type: GDM 3009 J, 3-pole + PE

Technical specifications
Ausführung DIN FORM A
Beschaltung ohne Beschaltung
LED-Anzeige No
Leiterquerschnitt 0,25-1,5 mm²
Nennspannung 250 V
Polzahl 3-polig + PE
Schutzart (IP) IP65
Verriegelung Zentralschraube
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei