932329106 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 932329106
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Valve connector, GDML 2011 GB 1 grau, Hirschmann Automation and Control Automation and Control
GDM - 175301-803 (DIN 43650), Form A, Female, 18mm, Grey Housing, 2+Ground (Protective Earth). screw contacts, PCB with Bridge Rectifer and Varistor, 250 AC/DC, 1A, grey cable gland PG11 thread.
Technical specifications
Version | DIN FORM A | |
Wiring | Brückengleichrichter, Varistor | |
Cable cross-section | 0,25-1,5 mm² | |
Rated voltage | 230 V | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |