932429100 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 2 pole + PE, 300 V, 0.08-1.5 mm², 932429100
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Valve connector, GSAZ 200, Hirschmann Automation and Control Automation and Control
GSAZ DIN standard receptacle with solder contacts for cylinder installation: Form A, 3-pin (2+1PE), UL 1977, solder type (PE screw type); 400 V AC/DC, 16 A.
Technical specifications
Version | DIN FORM A | |
LED display | No | |
Cable cross-section | 0,08-1,5 mm² | |
Rated voltage | 300 V | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |