932545206 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 400 V, 0.25-1.5 mm², 932545206
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Valve connector, GDMW 3011 CF grau, Hirschmann Automation and Control Automation and Control
GDMW High-Voltage Line DIN Standard Field Attachable Connector: Form A, 4-pin (3+1PE; PE across cable outlet), grey housing, screw type, PG11; without circuitry, 400 V AC/DC, 16 A.
Technical specifications
Version | DIN FORM A | |
Wiring | ohne Beschaltung | |
LED display | No | |
Cable cross-section | 0,25-1,5 mm² | |
Rated voltage | 400 V | |
Pin number | 3-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |