932591100 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 2 pole + PE, 300 V, 0.08-1.5 mm², 932591100
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Valve panel plug, GSA 2000, Hirschmann Automation and Control Automation and Control
GSA DIN standard receptacle with longitudinal slots and oblong holes for optional front soldering: Form A, 3-pin (2+1PE), UL 1977, solder type (PE screw type); 400 V AC/DC, 16 A.
Technical specifications
Ausführung | DIN FORM A | |
LED-Anzeige | No | |
Leiterquerschnitt | 0,08-1,5 mm² | |
Nennspannung | 300 V | |
Polzahl | 2-polig + PE | |
Schutzart (IP) | IP65 | |
Verriegelung | Zentralschraube |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |