932592500 | Hirschmann Automation and Control

Valve panel plug, DIN shape A, 2 pole + PE, 300 V, 0.08-1.5 mm², 932592500

Order No.: 50F9373
EAN: 4099889743418
MPN:
932592500
GSA 2000 A
Series: GSA
932592500 Hirschmann Automation and Control DIN Valve Connectors Image 1
932592500 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 73 pcs.
Leadtime: 4 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7136 €
50 pcs.
1.5589 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Valve panel plug, GSA 2000 A, Hirschmann Automation and Control Automation and Control

GSA DIN standard receptacle with closed nut and oblong holes for optional front soldering: Form A, 3-pin (2+1PE), UL 1977, solder type (PE screw type); 400 V AC/DC, 16 A.

Technical specifications
Version DIN FORM A
LED display No
Cable cross-section 0,08-1,5 mm²
Rated voltage 300 V
Pin number 2-polig + PE
Degree of protection (IP) IP65
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei