932598500 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 3 pole + PE, 300 V, 0.08-1.5 mm², 932598500
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Valve panel plug, GSA 3000 A, Hirschmann Automation and Control Automation and Control
GSA DIN standard receptacle with closed nut and oblong holes for optional front soldering: Form A, 4-pin (3+1PE), UL 1977, solder type (PE screw type); 400 V AC/DC, 16 A.
Technical specifications
Version | DIN FORM A | |
LED display | No | |
Cable cross-section | 0,08-1,5 mm² | |
Rated voltage | 300 V | |
Pin number | 3-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |