933024100 | Hirschmann Automation and Control
Valve connector, DIN shape C, 3 pole + PE, 250 V, 0.25-0.75 mm², 933024100
Connectors, 2- and 3-pole + PE, series GDSN.., type Hirschmann GDSN 20../30.
Contact assignment to DIN EN 175 301-803-C (as illustrated) or industry standard (9.4 mm); Operating voltage/current: 250 V/6.0 A. Contacts: 2.8 x 0.8/3.6 x 0.8 mm, CuZn. Cable gland: Pg 7. Degree of soiling: 3. Vibration-proof bulkhead screw interlock. Cable connection: max. 0.75 mm². Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing: PA 6-GF 30 to UL 94 HB. Contact carrier: PA 6.6 to UL 94 V-2. Color: black. Operating temperatures: –40 °C to +125 °C.
Cable jacks, angled, type GDSN../GDS.
For cable diameters from 3.5 to 6.0 mm. With screw terminals and bulkhead screw M 2.5 x 27 (type GDS M 3 x 28); Certifications: VDE. Color: black.
Technical attributes (type, terminal arrangement): GDS 307, 3-pole + PE, industrial standard
Ausführung | DIN FORM C | |
Beschaltung | ohne Beschaltung | |
LED-Anzeige | No | |
Leiterquerschnitt | 0,25-0,75 mm² | |
Nennspannung | 250 V | |
Polzahl | 3-polig + PE | |
Schutzart (IP) | IP65 | |
Verriegelung | Zentralschraube |
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |