933024106 | Hirschmann Automation and Control

Valve connector, DIN shape C, 3 pole + PE, 250 V, 0.25-0.75 mm², 933024106

Order No.: 50F8927
EAN: 4099889742763
MPN:
933024106
GDS 307 grau
Series: GDS
Hirschmann Automation and Control
933024106 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6065 €

Valve Connector Type C, GDS 307 grau, Hirschmann

These highly versatile rectangular connectors fit almost anywhere with their space-saving design and are engineered for applications where reliability and precision are imperative.

FEATURES

  • Small size – due to its compact housing design, type C valve connectors are ideally suited for use in confined spaces
  • Strong impact – integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
  • Proven technology – valued worldwide and approved by various institutions such as UL, VDE or CSA

Technical Data

  • Version: DIN FORM C
  • Pin number: 3 + PE
  • Wiring: Without Circuit
  • Cable cross-section: 0.25-0.75 mm²
Technical specifications
Ausführung DIN FORM C
Beschaltung ohne Beschaltung
LED-Anzeige No
Leiterquerschnitt 0,25-0,75 mm²
Nennspannung 250 V
Polzahl 3-polig + PE
Schutzart (IP) IP65
Verriegelung Zentralschraube
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei