933029100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 400 V, 0.25-1.5 mm², 933029100
Unit Price (€ / pc.)
10.1864 € *
Available: 521 pcs.
Leadtime: 13 Weeks **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.3653 €
50 pcs.
8.5204 €
100 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, GDME 2011 SW,Hirschmann Automation and Control
With strain relief, translucent lid and Pg 11 cable entry for cable diameters from 4.5 mm to 11 mm; Screw terminals: max. 1.5 mm². Optional electronic inserts for the connector housing are described below. Color: black. Operating temperatures: - 40 °C to +85 °C. Certifications: VDE, SEV, GL.
Type: GDME 2011, 2-pole + PE.
Technical specifications
Ausführung | DIN FORM A | |
Beschaltung | ohne Beschaltung | |
LED-Anzeige | No | |
Leiterquerschnitt | 0,25-1,5 mm² | |
Nennspannung | 400 V | |
Polzahl | 2-polig + PE | |
Schutzart (IP) | IP65 | |
Verriegelung | Zentralschraube |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |