933030100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 933030100
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Valve connector, GDME 2013 schwarz, Hirschmann Automation and Control Automation and Control
GDME Heavy Duty DIN Standard Field Attachable Connector: Form A, 3-pin (2+1PE; PE across cable outlet), black housing with transparent cover, screw type, PG13.5; without circuitry, 230 V DC / 400 V AC AC/DC, 16 A.
Technical specifications
Version | DIN FORM A | |
Wiring | ohne Beschaltung | |
LED display | No | |
Cable cross-section | 0,25-1,5 mm² | |
Rated voltage | 230 V | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |