933117100 | Hirschmann Automation and Control
Valve panel plug, DIN shape C, 2 pole + PE, 250 V, 0.08-0.75 mm², 933117100
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Valve connector, GSSA 200, Hirschmann Automation and Control
This highly versatile rectangular connector fits almost anywhere with its space-saving design and is engineered for applications where reliability and precision are imperative.
Features
- Small size - due to its compact housing design, the type C valve connector is ideally suited for use in confined spaces
- Strong impact - integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
- Proven technology - valued worldwide and approved by various institutions such as UL, VDE or CSA
Technical specifications
Version | DIN FORM C | |
LED display | No | |
Cable cross-section | 0,08-0,75 mm² | |
Rated voltage | 250 V | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |