933138106 | Hirschmann Automation and Control

Valve connector, DIN shape C, 2 pole + PE, 250 V, 0.25-0.75 mm², 933138106

Order No.: 50F9324
EAN: 4099889743364
MPN:
933138106
GDS 207 grau
Series: GDS
933138106 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4161 €

Valve connector, GDS 207 grau, Hirschmann Automation and Control

This highly versatile rectangular connector fits almost anywhere with its space-saving design and is engineered for applications where reliability and precision are imperative.

Features

  • Small size - due to its compact housing design, the type C valve connector is ideally suited for use in confined spaces
  • Strong impact - integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
  • Proven technology - valued worldwide and approved by various institutions such as UL, VDE or CSA
Technical specifications
Ausführung DIN FORM C
Beschaltung ohne Beschaltung
LED-Anzeige No
Leiterquerschnitt 0,25-0,75 mm²
Nennspannung 250 V
Polzahl 2-polig + PE
Schutzart (IP) IP65
Verriegelung Zentralschraube
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei