933376100 | Hirschmann Automation and Control

Valve panel plug, DIN shape A, 3 pole + PE, 400 V, 0.08-1.5 mm², 933376100

Order No.: 50F9123
EAN: 4099889743050
MPN:
933376100
GSR-U 3000 LO
Series: GSR
933376100 Hirschmann Automation and Control DIN Valve Connectors Image 1
933376100 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0948 €

Valve panel plug, GSR-U 3000 LO, Hirschmann Automation and Control Automation and Control

Male appliance connector for overmolding (IP65), with solder lug for flexible cables.

Technical specifications
Version DIN FORM A
LED display No
Cable cross-section 0,08-1,5 mm²
Rated voltage 400 V
Pin number 3-polig + PE
Degree of protection (IP) IP65
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes