933378100 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 2 pole + PE, 400 V, 0.08-1.5 mm², 933378100
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Valve panel plug, GSA-U 2000 N LO, Hirschmann Automation and Control Automation and Control
Molded appliance coupler (IP 65 enclosure) with 4 cross-head screws and solder lug for flexible cables.
Technical specifications
Version | DIN FORM A | |
LED display | No | |
Cable cross-section | 0,08-1,5 mm² | |
Rated voltage | 400 V | |
Pin number | 2-polig + PE | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |