933379100 | Hirschmann Automation and Control

Valve panel plug, DIN shape A, 3 pole + PE, 300 V, 0.08-1.5 mm², 933379100

Order No.: 50F9095
EAN: 4099889743036
MPN:
933379100
GSA-U 3000 N LO
Series: GSA
933379100 Hirschmann Automation and Control DIN Valve Connectors Image 1
933379100 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

Valve panel plug, GSA-U 3000 N LO, Hirschmann Automation and Control Automation and Control

GSA-U DIN standard receptacle with solder contacts: Form A, 4-pin (3+1PE), UL 1977, solder type; 400 V AC/DC, 16 A.

Technical specifications
Version DIN FORM A
LED display No
Cable cross-section 0,08-1,5 mm²
Rated voltage 300 V
Pin number 3-polig + PE
Degree of protection (IP) IP65/IP67
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes