933381100 | Hirschmann Automation and Control

Valve panel plug, DIN shape A, 3 pole + PE, 400 V, 0.75 mm², 933381100

Order No.: 50F9251
EAN: 4099889743241
MPN:
933381100
GSA-U 3075 SK
Series: GSA
933381100 Hirschmann Automation and Control DIN Valve Connectors Image 1
933381100 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3324 €

Valve panel plug, GSA-U 3075 SK, Hirschmann Automation and Control Automation and Control

GSA-U DIN standard receptacle with IDC contacts: Form A, 4-pin (3+1PE), IDC type; 400 V AC/DC, 10 A.

Technical specifications
Version DIN FORM A
LED display No
Cable cross-section 0,75 mm²
Rated voltage 400 V
Pin number 3-polig + PE
Degree of protection (IP) IP65/IP67
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes