933388100 | Hirschmann Automation and Control

Valve connector, DIN shape B, 2 pole + PE, 30 V, 0.25-1.5 mm², 933388100

Order No.: 50F9030
EAN: 4099889742862
MPN:
933388100
GMNL 209 NJ LED 24 HH schwarz
Series: GMNL
933388100 Hirschmann Automation and Control DIN Valve Connectors Image 1
933388100 Hirschmann Automation and Control DIN Valve Connectors Image 2
933388100 Hirschmann Automation and Control DIN Valve Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
7.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4375 €

Valve connector, GMNL 209 NJ LED 24 HH schwarz, Hirschmann Automation and Control

Dependable Technology, Perfect Connection.

Intuitive handling combined with a particularly durable design makes this proven type B valve connector the ideal choice for challenging industrial automation surroundings.

Features

  • Easy to connect - with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
  • Easy to maintain - protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
  • Easy to rely on - ideal for harsh applications due to an extended temperature range, high impermeability and a vibration-proof design
Technical specifications
Version DIN FORM B
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 30 V
Degree of protection (IP) IP65
Wiring Diode
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei