933389100 | Hirschmann Automation and Control

Valve connector, DIN shape B, 2 pole + PE, 24 V, 0.25-1.5 mm², 933389100

Order No.: 51F5646
EAN: 4099889745139
MPN:
933389100
GML 209 NJ LED 24 HH SW
Series: GML
933389100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 50 pcs.
Next delivery: 50 pcs. on 2025-06-05
Leadtime: 1 Week **
Total Price:
178.20 € *
Price list
Quantity
Price per unit*
25 pcs.
7.1281 €
50 pcs.
6.8187 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Valve connector, GML 209 NJ LED 24 HH SW,Hirschmann Automation and Control

Contact arrangement to DIN EN 175 301-803-B or industrial standard (11 mm); Operating voltage: 250 V AC/DC. Operating current: 16 A. Contacts: 6.3 x 0.8 mm, CuZn. Cable gland: Pg 9 for cable diameters from 4.5 mm to 7.0 mm. Degree of soiling: 3. Vibration-proof interlock with M 3 x 35 center screw (also available as knurled screw). Wiring: screws, cable lug or ring solder lug. Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing and contact block material: PA, black. Combustibility: UL 94 V-1(contact block UL 94 HB). Operating temperatures: -40 °C to +125 °C.

With diode, type GML 209 NJ LED 24 HH.

With protection circuit (diode) and function display with red LED; Housing: transparent. Operating voltage: 24 VDC. Operating current: 8.0 A.

Technical specifications
Version DIN FORM B
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 24 V
Degree of protection (IP) IP65
Wiring Diode
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei