933642106 | Hirschmann Automation and Control

Valve connector, DIN shape B, 2 pole + PE, 30 V, 0.25-1.5 mm², 933642106

Order No.: 50F9057
EAN: 4099889742930
MPN:
933642106
GML 209 NJ GB1 LED 24 grau
Series: GML
933642106 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
11.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6739 €

Valve connector, GML 209 NJ GB1 LED 24 grau, Hirschmann Automation and Control

Dependable Technology, Perfect Connection.

Intuitive handling combined with a particularly durable design makes this proven type B valve connector the ideal choice for challenging industrial automation surroundings.

Features

  • Easy to connect - with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
  • Easy to maintain - protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
  • Easy to rely on - ideal for harsh applications due to an extended temperature range, high impermeability and a vibration-proof design
Technical specifications
Version DIN FORM B
Wiring Brückengleichrichter, Varistor
LED display Yes
Cable cross-section 0,25-1,5 mm²
Rated voltage 30 V
Pin number 2-polig + PE
Degree of protection (IP) IP65
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei