933713100 | Hirschmann Automation and Control
Valve connector, DIN shape B, 2 pole + PE, 250 V, 0.25-1.5 mm², 933713100
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Valve connector, GML 209 NJ LED 230 YE schwarz, Hirschmann Automation and Control
Dependable Technology, Perfect Connection.
Intuitive handling combined with a particularly durable design makes this proven type B valve connector the ideal choice for challenging industrial automation surroundings.
Features
- Easy to connect - with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
- Easy to maintain - protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
- Easy to rely on - ideal for harsh applications due to an extended temperature range, high impermeability and a vibration-proof design
Technical specifications
Version | DIN FORM B | |
Cable cross-section | 0,25-1,5 mm² | |
Pin number | 2-polig + PE | |
Rated voltage | 250 V | |
Degree of protection (IP) | IP65 | |
Wiring | ohne Beschaltung | |
LED display | Yes | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |