933713106 | Hirschmann Automation and Control

Valve connector, DIN shape B, 2 pole + PE, 250 V, 0.25-1.5 mm², 933713106

Order No.: 50F9149
EAN: 4099889743098
MPN:
933713106
GML 209 NJ LED 230 YE grau
Series: GML
933713106 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
8.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1039 €

Valve connector, GML 209 NJ LED 230 YE grau, Hirschmann Automation and Control

Dependable Technology, Perfect Connection.

Intuitive handling combined with a particularly durable design makes this proven type B valve connector the ideal choice for challenging industrial automation surroundings.

Features

  • Easy to connect - with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
  • Easy to maintain - protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
  • Easy to rely on - ideal for harsh applications due to an extended temperature range, high impermeability and a vibration-proof design
Technical specifications
Version DIN FORM B
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 250 V
Degree of protection (IP) IP65
Wiring ohne Beschaltung
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei