934393100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 934393100

Order No.: 51F370
EAN: 4099889744804
MPN:
934393100
GDM 2016 SW
Series: GDM
934393100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 148 pcs.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7846 €
50 pcs.
2.5347 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Valve connector, GDM 2016 SW,Hirschmann Automation and Control

+ PE, contact arrangement to DIN EN 175 301-803-A and leading protective ground; Operating voltage/current: series GDM 250 V AC/DC/16 A, series GDML 250 V AC/DC/8.0 A, series GDME 400 VAC/250 VDC/16 A.Creeping current distances/air gaps to VDE 0110/11.72. Insulation group: C. Degree of protection (in plugged and secured state): IP 65. Degree of soiling: 3. Housing and contact block: glass fiber-reinforced polyamide compliant with UL 94 HB, GDME UL 94 V-1. Vibration-proof interlock with bushing screw. Supplied with screws.

With screwed cable gland, M 16, type GDM 2016/GDM 3016.

For cable diameters from 4.5 to 10 mm; screw terminals: max. 1.5 mm². Color: black. Operating voltage/current: 250 V AC/DC/16 A. Certifications: VDE. Operating temperatures: - 40 °C to +125 °C.

Type: GDM 2016, 2-pole + PE

Technical specifications
Version DIN FORM A
Wiring ohne Beschaltung
LED display No
Cable cross-section 0,25-1,5 mm²
Rated voltage 230 V
Pin number 2-polig + PE
Degree of protection (IP) IP65
Type of locking Zentralschraube
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes