934395100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 934395100
Discontinued
Cable connectors series GDM, type Hirschmann GDM 20../GDM 30.
+ PE, contact arrangement to DIN EN 175 301-803-A and leading protective ground; Operating voltage/current: series GDM 250 V AC/DC/16 A, series GDML 250 V AC/DC/8.0 A, series GDME 400 VAC/250 VDC/16 A.Creeping current distances/air gaps to VDE 0110/11.72. Insulation group: C. Degree of protection (in plugged and secured state): IP 65. Degree of soiling: 3. Housing and contact block: glass fiber-reinforced polyamide compliant with UL 94 HB, GDME UL 94 V-1. Vibration-proof interlock with bushing screw. Supplied with screws.
With screwed cable gland, M 16, type GDM 2016/GDM 3016.
For cable diameters from 4.5 to 10 mm; screw terminals: max. 1.5 mm². Color: black. Operating voltage/current: 250 V AC/DC/16 A. Certifications: VDE. Operating temperatures: - 40 °C to +125 °C.
Type: GDM 3016, 3-pole + PE
Version | DIN shape A | |
Wiring | without circuit | |
LED display | No | |
Cable cross-section | 0.25-1.5 mm² | |
Rated voltage | 230 V | |
Pin number | 3 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |