934407106 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 934407106

Order No.: 50F9476
EAN: 4099889743562
MPN:
934407106
GDML 2016 GB 1 grau
Series: GDML
934407106 Hirschmann Automation and Control DIN Valve Connectors Image 1
934407106 Hirschmann Automation and Control DIN Valve Connectors Image 2
934407106 Hirschmann Automation and Control DIN Valve Connectors Image 3
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6759 €

Valve connector, GDML 2016 GB 1 grau, Hirschmann Automation and Control Automation and Control

GDM - 175301-803 (DIN 43650), Form A, Female, 18mm, Grey Housing, 2+Ground (Protective Earth). screw contacts, PCB with Bridge Rectifer and Varistor, 250 AC/DC, 1A, grey cable gland M16 thread.

Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring Brückengleichrichter, Varistor
LED display No
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei