934408100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934408100
Unit Price (€ / pc.)
17.4335 € *
Available: 49 pcs.
Leadtime: 20 Weeks **
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
16.0412 €
50 pcs.
14.6013 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, GDML 2016 GB C SW,Hirschmann Automation and Control
With protective circuit (varistor and capacitor), for critical EMC applications; Screw terminals: max. 1.5 mm², Screwed cable Gland: M 16, Color: black. Cable diameter: 4.5 to 10 mm. Operating current: 2.0 A (SEV 1.5 A). Operating temperatures: - 40 °C to +90 °C.Operating voltage/current: 250 VUC/2.0 A.
Type: GDML 2016 GBC, 2-pole + PE.
Technical specifications
Ausführung | DIN FORM A | |
Beschaltung | Brückengleichrichter, Varistor, Kondensator | |
LED-Anzeige | No | |
Leiterquerschnitt | 0,25-1,5 mm² | |
Nennspannung | 250 V | |
Polzahl | 2-polig + PE | |
Schutzart (IP) | IP65 | |
Verriegelung | Zentralschraube |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |