934426002 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 934426002

Order No.: 51F4942
EAN: 4099889744958
MPN:
934426002
GDML 2016 LED 230 VR YE SW
Series: GDML
934426002 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
7.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5446 €

Valve connector, 934426002, Hirschmann

DIN 43650 - 2 Pole + Earth, function indicator (Yellow LED) with free wheeling diode and protective circuit (varistor), M16, Form A.

Technical Data

  • Version: DIN FORM A
  • Rated voltage: 230 V
  • Protecion class: IP65
  • Number of poles: 2 + PE
Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring Varistor
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes