934455100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 934455100

Order No.: 50F9062
EAN: 4099889742978
MPN:
934455100
GDME 3020 schwarz
Series: GDME
934455100 Hirschmann Automation and Control DIN Valve Connectors Image 1
934455100 Hirschmann Automation and Control DIN Valve Connectors Image 2
934455100 Hirschmann Automation and Control DIN Valve Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
4.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8671 €

Valve connector, GDME 3020 schwarz, Hirschmann Automation and Control Automation and Control

GDME Heavy Duty DIN Standard Field Attachable Connector: Form A, 4-pin (3+1PE; PE across cable outlet), black housing with transparent cover, screw type, M20; without circuitry, 230 V DC / 400 V AC AC/DC, 16 A.

Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 3-polig + PE
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei