934618001 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934618001

Order No.: 50F250
EAN: 4099889742534
MPN:
934618001
GDMF 2016 DAAA
Series: GDMF
934618001 Hirschmann Automation and Control DIN Valve Connectors Image 1
934618001 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 180 pcs.
Leadtime: 20 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6176 €
50 pcs.
3.2963 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors series GDMF, type Hirschmann GDMF.

Flat cable socket, design to DIN EN 175301-803. With gripping areas on both sides, captive seal and fork-type spring contacts; Rated voltage: 24 to 250 V. Rated current: 1.0 to 16 A. Rated surge voltage: 4.0 kV. Degree of soiling: 3. Insertion and removal cycles: max. 50. Cable diameter with/without strain relief: 4.0 to 6.7/4.0 to 8.0 mm. Cable gland: M 16 x 1.5. Operating temperatures: –25 to +85 °C. Degree of protection IP 65.

Black, without LED.

Type: GDMF 2016 DAAA, 2-pole + PE

Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 250 V
Degree of protection (IP) IP65
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei