934618006 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934618006

Order No.: 50F264
EAN: 4099889742596
MPN:
934618006
GDMF 2016 DFAA
Series: GDMF
Hirschmann Automation and Control
934618006 Hirschmann Automation and Control DIN Valve Connectors Image 1
934618006 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0091 €

Connectors series GDMF, type Hirschmann GDMF.

Flat cable socket, design to DIN EN 175301-803. With gripping areas on both sides, captive seal and fork-type spring contacts; Rated voltage: 24 to 250 V. Rated current: 1.0 to 16 A. Rated surge voltage: 4.0 kV. Degree of soiling: 3. Insertion and removal cycles: max. 50. Cable diameter with/without strain relief: 4.0 to 6.7/4.0 to 8.0 mm. Cable gland: M 16 x 1.5. Operating temperatures: –25 to +85 °C. Degree of protection IP 65.

Transparent, with yellow LED.

Number of poles: 2 + PE

Type: GDMF 2016 DFAA, LED 24 V and suppressor diode

Technical specifications
Version DIN shape A
Wiring diode
LED display Yes
Cable cross-section 0.25-1.5 mm²
Rated voltage 250 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead