934618008 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934618008
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Connectors series GDMF, type Hirschmann GDMF.
Flat cable socket, design to DIN EN 175301-803. With gripping areas on both sides, captive seal and fork-type spring contacts; Rated voltage: 24 to 250 V. Rated current: 1.0 to 16 A. Rated surge voltage: 4.0 kV. Degree of soiling: 3. Insertion and removal cycles: max. 50. Cable diameter with/without strain relief: 4.0 to 6.7/4.0 to 8.0 mm. Cable gland: M 16 x 1.5. Operating temperatures: –25 to +85 °C. Degree of protection IP 65.
Transparent, with yellow LED.
Number of poles: 2 + PE
Type: GDMF 2016 DLAA, LED 250 V and varistor
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,25-1,5 mm² | |
Pin number | 2-polig + PE | |
Rated voltage | 250 V | |
Degree of protection (IP) | IP65 | |
Wiring | Varistor | |
LED display | Yes | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |