934618010 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934618010

Order No.: 50F252
EAN: 4099889742541
MPN:
934618010
GDMF 2116 DAAA
Series: GDMF
934618010 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8802 €

Connectors series GDMF, type Hirschmann GDMF.

Flat cable socket, design to DIN EN 175301-803. With gripping areas on both sides, captive seal and fork-type spring contacts; Rated voltage: 24 to 250 V. Rated current: 1.0 to 16 A. Rated surge voltage: 4.0 kV. Degree of soiling: 3. Insertion and removal cycles: max. 50. Cable diameter with/without strain relief: 4.0 to 6.7/4.0 to 8.0 mm. Cable gland: M 16 x 1.5. Operating temperatures: –25 to +85 °C. Degree of protection IP 65.

Black, without LED.

Type: GDMF 2116 DAAA, 2-pole + PE, with strain relief

Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 250 V
Degree of protection (IP) IP65
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei