934618011 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 934618011
Valve connector, GDMF 3116 DAAA,Hirschmann Automation and Control
Flat cable socket, design to DIN EN 175301-803. With gripping areas on both sides, captive seal and fork-type spring contacts; Rated voltage: 24 to 250 V. Rated current: 1.0 to 16 A. Rated surge voltage: 4.0 kV. Degree of soiling: 3. Insertion and removal cycles: max. 50. Cable diameter with/without strain relief: 4.0 to 6.7/4.0 to 8.0 mm. Cable gland: M 16 x 1.5. Operating temperatures: -25 to +85 °C. Degree of protection IP 65.
Black, without LED.
Type: GDMF 3116 DAAA, 3-pole + PE, with strain relief.
Ausführung | DIN FORM A | |
Beschaltung | ohne Beschaltung | |
LED-Anzeige | No | |
Leiterquerschnitt | 0,25-1,5 mm² | |
Nennspannung | 250 V | |
Polzahl | 3-polig + PE | |
Schutzart (IP) | IP65 | |
Verriegelung | Zentralschraube |
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |