934888028 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 934888028

Order No.: 50F9737
EAN: 4099889744521
MPN:
934888028
GDM2106-S3Q-10D
Series: GDM
934888028 Hirschmann Automation and Control DIN Valve Connectors Image 1
934888028 Hirschmann Automation and Control DIN Valve Connectors Image 2
934888028 Hirschmann Automation and Control DIN Valve Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
5.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9381 €

Valve connector, GDM2106-S3Q-10D, Hirschmann Automation and Control

With hydraulic, pneumatic and electromagnetic actuator and sensor, this type A valve connector stands ready for any harsh environment. Rugged, highly impermeable design guarantees uncompromising reliability in the most demanding applications.

Features

  • Long-lasting performance - state-of-the-art housing singularly engineered for mechanical challenges and vibrations, optionally with strain relief and UL2238 approval
  • Outstanding reliability - high IP67 and IP69 impermeability combined with an extraordinary resistance towards environmental impacts, oils and lubricants
  • Unmatched flexibility - choose from numerous configurations to match your individual application challenges
Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 24 V
Degree of protection (IP) IP65
Wiring Brückengleichrichter, Suppressordiode
LED display No
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes