934888038 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 934888038

Order No.: 51F261
EAN: 4099889744682
MPN:
934888038
GDM2106-V3U-10D
Series: GDM
Hirschmann Automation and Control
934888038 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
15.2796 € *
Available: 99 pcs.
Leadtime: 6 Weeks **
Total Price:
15.28 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2796 €
10 pcs.
13.4351 €
50 pcs.
12.5188 €
150 pcs.
11.9714 €
500 pcs.
11.3526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Valve connector, GDM2106-V3U-10D,Hirschmann Automation and Control

2- or 3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.

With safety circuit (varistor) and bridge rectifier, cable diameters from 4.5 to 10 mm, screw termination up to max. 1.5 mm²; Color: black. Operating voltage/current: 230 V AC/DC/1.0 A. Certifications: VDE, SEV. Operating temperatures: - 25 to +90 °C.

Technical specifications
Ausführung DIN FORM A
Beschaltung Brückengleichrichter, Varistor
LED-Anzeige No
Leiterquerschnitt 0,25-1,5 mm²
Nennspannung 230 V
Polzahl 2-polig + PE
Schutzart (IP) IP65
Verriegelung Zentralschraube
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes