934888063 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 934888063

Order No.: 50F9661
EAN: 4099889744125
MPN:
934888063
GDM21FA-S24-10D
Series: GDM
Hirschmann Automation and Control
934888063 Hirschmann Automation and Control DIN Valve Connectors Image 1
934888063 Hirschmann Automation and Control DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2475 €

Valve Connector Type A, GDM21FA-S24-10D, Hirschmann

With hydraulic, pneumatic and electromagnetic actuators and sensors, the GDM and GAN series stands ready for any harsh environment. Rugged, highly impermeable design guarantees uncompromising reliability in the most demanding applications.

FEATURES

  • Long-lasting performance – state-of-the-art housing singularly engineered for mechanical challenges and vibrations, optionally with strain relief and UL2238 approval
  • Outstanding reliability – high IP67 and IP69 impermeability combined with an extraordinary resistance towards environmental impacts, oils and lubricants
  • Unmatched flexibility – choose from numerous configurations to match your individual application challenges

Technical Data

  • Version: DIN FORM A
  • Pin number: 2 + PE
  • Wiring: Suppressordiode
  • Cable cross-section: 0.25-1.5 mm²
Technical specifications
Version DIN shape A
Wiring suppressordiode
LED display Yes
Cable cross-section 0.25-1.5 mm²
Rated voltage 24 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes