934888107 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 934888107
Unit Price (€ / pc.)
2.5228 € *
Available: 192 pcs.
Leadtime: 4 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
25 pcs.
2.1539 €
100 pcs.
1.9873 €
250 pcs.
1.8921 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, GDM310B-A0U-10F,Hirschmann Automation and Control
2- or 3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.
Cable diameters from 4.5 to 10 mm, screw termination up to max. 1.5 mm²; Color: black. Rated voltage/current: 250 V AC/DC/16 A. Certifications: VDE, SEV. Operating temperatures: - 40 to +125 °C.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,25-1,5 mm² | |
Pin number | 3-polig + PE | |
Rated voltage | 250 V | |
Degree of protection (IP) | IP65 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |