934888140 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 48 V, 0.25-1.5 mm², 934888140
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Valve connector, GDM21FB-D28-10D, Hirschmann Automation and Control
With hydraulic, pneumatic and electromagnetic actuator and sensor, this type A valve connector stands ready for any harsh environment. Rugged, highly impermeable design guarantees uncompromising reliability in the most demanding applications.
Features
- Long-lasting performance - state-of-the-art housing singularly engineered for mechanical challenges and vibrations, optionally with strain relief and UL2238 approval
- Outstanding reliability - high IP67 and IP69 impermeability combined with an extraordinary resistance towards environmental impacts, oils and lubricants
- Unmatched flexibility - choose from numerous configurations to match your individual application challenges
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,25-1,5 mm² | |
Pin number | 2-polig + PE | |
Rated voltage | 48 V | |
Degree of protection (IP) | IP65 | |
Wiring | Freilaufdiode | |
LED display | Yes | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |