934888532 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 120 V, 0.25-1.5 mm², 934888532

Order No.: 50F9650
EAN: 4099889744095
MPN:
934888532
GDM21AJ-V1S
Series: GDM
934888532 Hirschmann Automation and Control DIN Valve Connectors Image 1
934888532 Hirschmann Automation and Control DIN Valve Connectors Image 2
934888532 Hirschmann Automation and Control DIN Valve Connectors Image 3
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2237 €

Valve connector, GDM21AJ-V1S, Hirschmann Automation and Control

With hydraulic, pneumatic and electromagnetic actuator and sensor, this type A valve connector stands ready for any harsh environment. Rugged, highly impermeable design guarantees uncompromising reliability in the most demanding applications.

Features

  • Long-lasting performance - state-of-the-art housing singularly engineered for mechanical challenges and vibrations, optionally with strain relief and UL2238 approval
  • Outstanding reliability - high IP67 and IP69 impermeability combined with an extraordinary resistance towards environmental impacts, oils and lubricants
  • Unmatched flexibility - choose from numerous configurations to match your individual application challenges
Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 2-polig + PE
Rated voltage 120 V
Degree of protection (IP) IP65/IP67
Wiring Varistor
LED display No
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes