930150517 | Hirschmann Automation and Control
Jack, 4 pole, solder cup, straight, 930150517
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2024
Unit Price (€ / pc.)
6.2237 € *
Available: 2 pcs.
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.4978 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN audio connector, plastic, type Hirschmann MA.
To EN 60130-09, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio jacks, type MAK.
Straight jack with insulated grip, without screw lock; Housing material: PE.
Type: MAK 40, gray
Technical specifications
Version | DIN-Kupplung | |
Additional parts | bestückt | |
Shell Material | Kunststoff | |
Cable diameter | 5,5 mm | |
Contact connection | Lötkelch | |
contact surface | verzinnt | |
Cable cross-section | 0,34 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |